text.skipToContent text.skipToNavigation

Manufacturer Part #

SHR-05V-S-B

5 Position 1.00mm Receptacle Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
JST SHR-05V-S-B - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 5
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The World's first 1.0 mm(0.39") pitch crimp style connector.

Features:

  • Ultra-compact, low profile design
  • Compatible with the SR insulation displacement connectors
  • Housing lances

View the Complete SHR-05V-S-B family of Socket (Receptacle) - Wire Mount

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$108.60
USD
Quantity
Unit Price
2,000
$0.0543
6,000
$0.0529
8,000
$0.0525
20,000
$0.0514
30,000+
$0.0502
Product Variant Information section