text.skipToContent text.skipToNavigation

Manufacturer Part #

XARP-06V

XA Series 6 Position 2.5 mm Pitch Retainer Mountable Receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
JST XARP-06V - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$18.96
USD
Quantity
Unit Price
300
$0.0632
1,000
$0.0614
2,500
$0.06
5,000
$0.059
15,000+
$0.056
Product Variant Information section