text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE064W-24DS-HU/R(B)

24 Position 2 Row B Key Female Socket Receptacle Rectangular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric ZE064W-24DS-HU/R(B) - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 24
Style/Orientation: Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Material: Resin
No of Rows: 2
Gender: Receptacle, Female Sockets
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
275
Multiple Of:
275
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,086.25
USD
Quantity
Unit Price
275+
$3.95
Product Variant Information section