Manufacturer Part #
BVA01/Z0000/11
3 Pos 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2212 | ||||||||||
Product Specification Section
Bulgin BVA01/Z0000/11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin BVA01/Z0000/11 - Technical Attributes
Attributes Table
| Connector Style: | IEC 320-C14 |
| Gender: | Male |
| Rated Voltage (VAC): | 250VAC |
| Rated Current: | 10A |
| No of Positions: | 3 |
| Termination Style: | Quick Connect |
| Mounting Style: | Screw Mount |
| Fused: | Yes |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
118
USA:
118
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$15.96
4
$15.76
15
$15.57
40
$15.43
100+
$15.20
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Panel Mount