text.skipToContent text.skipToNavigation

Manufacturer Part #

BVB01/Z0000/10

3 Pos 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector Module

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin BVB01/Z0000/10 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Screw Mount
Fused: Yes
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.02
USD
Quantity
Unit Price
2
$12.01
5
$11.92
20
$11.77
50
$11.68
125+
$11.51
Product Variant Information section