text.skipToContent text.skipToNavigation

Manufacturer Part #

A-2004-2-4-LPS-N-R

Single Port 90° 8p8c Through Hole Board Lock Shielded Modular Jack

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code:
Product Specification Section
ASSMANN WSW Components A-2004-2-4-LPS-N-R - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Female
No of Positions: 8
Rated Voltage: 150V
Rated Current: 1.5A
Style/Orientation: Right Angle Socket/Receptacle
Insulation Resistance: 500MΩ
Contact Resistance: 30mΩ
Material: Polybutylene Terephthalate
Termination: Solder
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.00
USD
Quantity
Unit Price
100
$1.33
200
$1.32
400
$1.31
500
$1.30
1,500+
$1.28