Manufacturer Part #
10810071144
4 Positions 24 V 4 A Crimp Termination Han Protect 3A HTE M12 4/4 Fused
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
HARTING 10810071144 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 10810071144 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Current Rating: | 4A |
| Voltage Rating: | 24V |
| IP Rating: | IP54 |
| Color: | Black |
| Gender: | Male |
| Operating Temp Range: | -25°C to +70°C |
| Type: | Housings |
| Style: | Top Entry |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
10
$83.51
20+
$82.20
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Cable Mount