text.skipToContent text.skipToNavigation

Manufacturer Part #

009155003402006

Battery Contacts 4.0MM 2-PC BATTERY 03P FIXED

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009155003402006 - Technical Attributes
Attributes Table
Connector Type: Battery Contact
No of Positions: 3
No of Rows: 1
Pitch: 4.00 mm
Material: Phosphor Bronze
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4400
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,796.00
USD
Quantity
Unit Price
1,100+
$3.59
Product Variant Information section