Manufacturer Part #
3560-16S(70)
3500 Series 16 Position Right Angle Surface Mount Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric 3560-16S(70) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Hirose Electric 3560-16S(70) - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| No of Positions: | 16 |
| No of Rows: | 2 |
| Contact Termination: | Solder |
| Gender: | Female |
| Type: | Wire to Board |
| Pitch: | 0.8 mm |
| Style/Orientation: | Right Angle |
| Termination: | Solder |
| Material: | Polyamide |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$3.34
200
$3.30
300
$3.29
400
$3.27
500+
$3.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Surface Mount