text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-08PA-SRGRY

8-Way Receptacle Male Connector with Strain Relief Endcap, Standard Seal, Position A

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Amphenol Sine Systems AT04-08PA-SRGRY - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 8
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Pricing Section
Global Stock:
600
USA:
600
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.00
USD
Quantity
Unit Price
10
$2.60
30
$2.56
75
$2.53
200
$2.50
400+
$2.44
Product Variant Information section