text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-12PA-BM04

12 Position PCB Flange Mount Receptacle, Pin Nickel Contact Plating Potting Gray

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Amphenol Sine Systems AT04-12PA-BM04 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 12
No of Rows: 2
Contact Termination: Solder
Gender: Male
Type: Board to Cable/Wire
Style/Orientation: Straight
Termination: Through Hole
Material: Thermoplastic
Color: Grey
Fastening Type: Latch Holder
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$22.90
USD
Quantity
Unit Price
5
$4.58
20
$4.49
50
$4.43
125
$4.37
300+
$4.26
Product Variant Information section