text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-12PA-PM05

12-Way Flange Mount Receptacle with Flange

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT04-12PA-PM05 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 12
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Male
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
10
$3.90
25
$3.85
50
$3.81
150
$3.75
300+
$3.66
Product Variant Information section