text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-2P-BM03

2 Position PCB Receptacle, Pin, Nickel Contact Plating, No Potting, Black

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Amphenol Sine Systems AT04-2P-BM03 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: Male/Pin Crimp
Gender: Male
Type: Board to Cable/Wire
Style/Orientation: Straight
Termination: Through Hole
Material: Thermoplastic
Color: Black
Fastening Type: Latch Holder
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$22.05
USD
Quantity
Unit Price
15
$1.47
40
$1.45
125
$1.43
250
$1.42
750+
$1.38
Product Variant Information section