text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-3P-RJ120

3-Way Receptacle, Male Connector with 120 OHM Terminating Resistor (J1939)

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Amphenol Sine Systems AT04-3P-RJ120 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Pricing Section
Global Stock:
482
USA:
482
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$29.20
USD
Quantity
Unit Price
10
$2.92
25
$2.88
75
$2.84
150
$2.81
400+
$2.74
Product Variant Information section