text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-4P-PM11

AT Series 4 Postion Black Flange Gasket Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Date Code: 2302
Product Specification Section
Amphenol Sine Systems AT04-4P-PM11 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 4
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Male
Termination: Crimp
Color: Black
Fastening Type: Latch Holder
Pricing Section
Global Stock:
1,722
USA:
1,722
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.10
USD
Quantity
Unit Price
10
$2.01
30
$1.98
100
$1.95
200
$1.93
500+
$1.88