text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-6P-PM11

6 Postion Receptacle, Pin, Nickel, Panel Mount, Self-Threading

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Amphenol Sine Systems AT04-6P-PM11 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 6
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female Plug
Termination: Crimp
Material: Thermoplastic
Color: Black
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
200
$2.30
400
$2.28
600
$2.27
800
$2.26
1,000+
$2.23
Product Variant Information section