text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-6P-PM11

6 Postion Receptacle, Pin, Nickel, Panel Mount, Self-Threading

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT04-6P-PM11 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 6
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female Plug
Termination: Crimp
Material: Thermoplastic
Color: Black
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
10
$2.51
30
$2.47
75
$2.44
200
$2.41
400+
$2.35
Product Variant Information section