Manufacturer Part #
AT06-2S-KIT01
AT Series 2 Position Female Socket Contacts with Wedge Plug Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2232 | ||||||||||
Product Specification Section
Amphenol Sine Systems AT06-2S-KIT01 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
Mexico
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AT06-2S-KIT01 - Technical Attributes
Attributes Table
| Connector Type: | Plug |
| No of Positions: | 2 |
| No of Rows: | 1 |
| Contact Termination: | Crimp Terminal |
| Gender: | Female Plug |
| Type: | Female |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Color: | Grey |
| Fastening Type: | Latch Lock |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
1,006
USA:
1,006
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10
$2.95
25
$2.91
75
$2.86
150
$2.84
400+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Wire Mount