text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-6S-OMBLK

6 Pin Plug, Custom Overmold Plug , Socket, BLACK

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 6
No of Rows: 3
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$675.00
USD
Quantity
Web Price
500
$1.35
1,000
$1.10
1,500
$1.09
2,000+
$1.08
Product Variant Information section