text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40GB(3.0)-70DS-0.4V(58)

CONN RCPT 70POS 0.4MM SMD GOLD

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF40GB(3.0)-70DS-0.4V(58) - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 70
No of Rows: 2
Gender: Female
Type: Receptacle
Pitch: 0.4 mm
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,700.00
USD
Quantity
Unit Price
1,000+
$1.70
Product Variant Information section