Manufacturer Part #
DF40TC-40DS-0.4V(58)
40 Position FPC Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF40TC-40DS-0.4V(58) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF40TC-40DS-0.4V(58) - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| No of Positions: | 40 |
| No of Rows: | 2 |
| Type: | Board to Board |
| Pitch: | 0.40 mm |
| Style/Orientation: | Straight |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.675
2,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount