Manufacturer Part #
HVH-280-2/2P-HU
HVH-280 Series 2 Position 9.5 mm Pitch Single Row Panel Mount Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric HVH-280-2/2P-HU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric HVH-280-2/2P-HU - Technical Attributes
Attributes Table
| Connector Type: | Plug |
| No of Positions: | 2 |
| No of Rows: | 1 |
| Contact Termination: | Crimp Terminal |
| Gender: | Male |
| Type: | Housing |
| Pitch: | 9.5 mm |
| Style/Orientation: | Plug Housing |
| Termination: | Crimp |
| Material: | Polybutylene Terephthalate |
| Color: | Orange |
| Fastening Type: | Locking Ramp |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$4.17
200
$4.13
300
$4.10
400
$4.09
500+
$4.04
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Panel Mount