text.skipToContent text.skipToNavigation

Manufacturer Part #

KN13C0.7-24DS-0.4V(800)

24 Position Surface Mount Gold Center Strip Contacts Connector Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric KN13C0.7-24DS-0.4V(800) - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 24
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 0.4 mm
Style/Orientation: Straight
Termination: Solder
Material: LCP
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,600.00
USD
Quantity
Unit Price
8,000+
$0.45
Product Variant Information section