Manufacturer Part #
009176005722906
9176-700 Series 5 Position 4 mm Pitch 22 AWG Wire to Board Capped IDC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009176005722906 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009176005722906 - Technical Attributes
Attributes Table
| Style: | Wire to Board |
| No of Poles: | 5 |
| Wire Gauge: | AWG 22 |
| Termination: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Material: | Nylon |
| Color: | White |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
600
$0.64
1,200
$0.63
1,800
$0.625
2,400
$0.62
3,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount