text.skipToContent text.skipToNavigation

Manufacturer Part #

1546927-2

Buchanan 2 Position 8.26 mm Pitch Single Row 22-14 AWG Tri-Barrier w/Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1546927-2 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Tri-Barrier
No of Poles: 2
Wire Gauge: AWG 22-14
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4800
Multiple Of:
4800
Total
$5,664.00
USD
Quantity
Unit Price
4,800+
$1.18
Product Variant Information section