text.skipToContent text.skipToNavigation

Manufacturer Part #

25.162.0653.0

6 POS 5.08mm Solder ST Thru-Hole 30A Conn Cage Clamp Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.162.0653.0 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 6
Wire Gauge: AWG 22-12
Termination: Solder
Contact Plating: Tin
Material: Thermoplastic
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.50
USD
Quantity
Unit Price
50
$1.13
150
$1.11
250
$1.10
1,000
$1.09
1,500+
$1.07
Product Variant Information section