text.skipToContent text.skipToNavigation

Manufacturer Part #

25.320.3653.1

6 Position 5.00 Spacing 22-12 AWG Pluggable PCB Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.320.3653.1 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Pluggable
No of Poles: 6
Wire Gauge: AWG 22-12
Termination: Push-Wire
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.00
USD
Quantity
Unit Price
50
$2.30
150
$2.27
200
$2.26
500
$2.23
750+
$2.20
Product Variant Information section