text.skipToContent text.skipToNavigation

Manufacturer Part #

25.330.3553.1

5 Pole 5 mm Pitch Black PCB Through Hole Terminal Header

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.330.3553.1 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 5
Termination: Screw Clamp
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,402
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.25
USD
Quantity
Unit Price
50
$0.685
200
$0.665
500
$0.65
1,250
$0.64
2,000+
$0.62
Product Variant Information section