text.skipToContent text.skipToNavigation

Manufacturer Part #

250-212

12 Position 3.5 mm Spacing 24-16 AWG PCB Through Hole Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 250-212 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Terminal Strip
No of Poles: 12
Wire Gauge: AWG 24-16
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$46.00
USD
Quantity
Unit Price
25
$1.84
75
$1.81
250
$1.78
500
$1.77
1,000+
$1.74
Product Variant Information section