text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1437664-0

Buchanan 2 Position 9.53mm Pitch Single Row 12-22 AWG Dual Barrier Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 3-1437664-0 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 2
Wire Gauge: AWG 22-12
Termination: Wire Clamp
Mounting Method: Through Hole
Features & Applications

The Dual-Barrier design provides a more cost-effective solution than the Tri-Barrier strips while still supplying many of the design advantages.

Product Facts:

  • Fast wiring - backed-out wire-ready screws
  • Interrupted thread designed to prevent screws from falling out
  • Standoffs allow flux and solvents to drain during cleaning
  • Molded-to-length or cut-to-length versions available
  • Slotted or phil-slot screws available

Applications:

  • Industrial controls and automation
  • Machine tools
  • HVAC/R
  • Power supplies
  • Security/Irrigation
  • Transformers

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1800
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,332.00
USD
Quantity
Unit Price
25
$0.825
75
$0.805
200
$0.785
400
$0.775
1,250+
$0.74