Manufacturer Part #
3-1437664-3
Barrier 4 Position 9.53 mm Pitch Single Row Wire Clamp Dual Barrier Strip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
TE Connectivity 3-1437664-3 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| No of Poles: | 4 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Wire Clamp |
| Style: | Barrier |
| Mounting Method: | Through Hole |
Features & Applications
The Dual-Barrier design provides a more cost-effective solution than the Tri-Barrier strips while still supplying many of the design advantages.
Product Facts :
- Back barriers to safeguard field wiring
- Fast wiring - backed-out wire ready screws
- Interrupted thread designed to prevent screws from falling out
- Standoffs allow flux and solvents to drain during cleaning
- Molded-to-length or cut-to-length versions available
- Slotted or phil-slot screws available
Applications :
- Industrial controls and automation
- Machine tools
- HVAC/R
- Security/Irrigation
- Transformers
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
200
$1.10
400
$1.09
600
$1.08
1,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole