text.skipToContent text.skipToNavigation

Manufacturer Part #

37.102

Green 2 Position 5.08 mm Pitch Horizontal Closed End Pluggable Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Altech Corporation 37.102 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Header
No of Poles: 2
Mounting Method: Plug In
Features & Applications

The 37.102 is a 5.08 mm Pitch 02 position green color Horizontal Through Hole Header. This headers offer different wire entry options and enhance plug accessibility Closed end headers help to prevent misplugging

Features & Specifications:

  • Multipole, Single Mold Construction
  • Industry Standard Compatible
  • Horizontal and Vertical
  • Open and Closed Ends
  • Housing Material: Polyamide 6.6
  • Standard Color: Green
  • Pin Spacing 5.08 mm (.200)
  • Use with AKZ950, BU02, BU04, AKZ1200 Plugs
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
7 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$11.50
USD
Quantity
Unit Price
40
$0.46
125
$0.45
300
$0.44
750
$0.43
2,000+
$0.415
Product Variant Information section