text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1437664-1

Buchanan 16 Position 9.53 mm Single Row 12-22 AWG Dual Barrier Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1437664-1 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 16
Wire Gauge: AWG 12-22
Termination: Wire Clamp
Mounting Method: Through Hole
Features & Applications

The Dual-Barrier design provides a more cost-effective solution than the Tri-Barrier strips while still supplying many of the design advantages.

Product Facts:

  • Fast wiring - backed-out wire-ready screws
  • Interrupted thread designed to prevent screws from falling out
  • Standoffs allow flux and solvents to drain during cleaning
  • Molded-to-length or cut-to-length versions available
  • Slotted or phil-slot screws available

Applications:

  • Industrial controls and automation
  • Machine tools
  • HVAC/R
  • Power supplies
  • Security/Irrigation
  • Transformers

Specification:

  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Flat
  • Centerline (in [mm]) = 0.375 [9.53]
  • Number of Positions = 16
  • Terminal Style = Printed Circuit Pin 4.60 [.181]
  • Terminal Material = Copper Alloy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2880
Multiple Of:
2880
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24,566.40
USD
Quantity
Unit Price
2,880+
$8.53
Product Variant Information section