text.skipToContent text.skipToNavigation

Manufacturer Part #

721-102/026-000

2 Position 28-12 AWG 5 mm Spacing Female Connector with Mounting Feet Cage Clamp

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
WAGO 721-102/026-000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Pluggable
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Pricing Section
Global Stock:
155
USA:
155
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$21.80
USD
Quantity
Unit Price
10
$2.18
30
$2.15
100
$2.12
200
$2.10
500+
$2.05
Product Variant Information section