text.skipToContent text.skipToNavigation

Référence fabricant

862-504

862-504 - 4 Position Top Fixing Screw Barrier Strip Conductor Device Connector

Modèle ECAD:
Nom du fabricant: WAGO
Emballage standard:
Product Variant Information section
Code de date: 2524
Product Specification Section
WAGO 862-504 - Caractéristiques techniques
Attributes Table
Type: Terminal Strip
Style: Eurostyle
No of Poles: 4
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Gender: Female
Mating Type: Cage Clamp
Color: Black
Méthode de montage : Chassis Mount
Fonctionnalités et applications

The 862-504 is a part of 862 series having 4-Positions 20-12 AWG cross section Top Fixing Screw Barrier Strip Conductor Device Connector .

Product Features:

  • No. of connection Points 16
  • No. of potentials 4
  • Color black
  • Cross section [AWG] 20 - 12 AWG
  • Connection method CAGE CLAMP®S Connection
  • Measured voltage EN 500 V
  • Measured shock voltage 6 kV
  • Pollution degree 3
  • Current intensity EN 32 A
  • Weight 26.846 g
  • Height 0.843 in
  • Width 1.89 in
  • Depth 1.378 in
  • Strip length from 10 mm to 11 mm
Pricing Section
Stock global :
31
États-Unis:
31
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1
Multiples de :
1
Total 
2,45 $
USD
Quantité
Prix unitaire
1
$2.45
20
$2.40
50
$2.37
150
$2.34
400+
$2.27
Product Variant Information section