text.skipToContent text.skipToNavigation

Manufacturer Part #

A20350207S1

A2 Series 2 Position Single Row 9.52 mm Pitch Closed Base Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A20350207S1 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 2
Wire Gauge: AWG 12-22
Termination: Solder
Gender: Male
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$723.00
USD
Quantity
Unit Price
100
$2.44
200
$2.42
300
$2.41
400
$2.40
500+
$2.37
Product Variant Information section