Manufacturer Part #
A20730604
Single Row 6 Position Dual Barrier 9.52 mm 12-22 AWG Barrier Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton A20730604 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Dual Barrier |
| No of Poles: | 4 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Screw |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5
$5.21
20
$5.10
40
$5.04
125
$4.96
250+
$4.85
Product Variant Information section
Available Packaging
Package Qty:
100 per Box