text.skipToContent text.skipToNavigation

Manufacturer Part #

A302209

9 Position Single Row Dual Barrier 11.10 mm Pitch 12-22 AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A302209 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 9
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$577.00
USD
Quantity
Unit Price
4
$5.92
15
$5.86
40
$5.81
100
$5.77
250+
$5.70
Product Variant Information section