text.skipToContent text.skipToNavigation

Manufacturer Part #

A495304

4 Position Single Row Dual Barrier 14.28 mm Pitch 12-22 AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A495304 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 4
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$673.50
USD
Quantity
Unit Price
50
$13.47
100
$13.39
150+
$13.30
Product Variant Information section