BSTC-108-D-110-22-T-590-LF in Bag by Major League Electronics | Barrier Strips/Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTC-108-D-110-22-T-590-LF

8 Position Dual Row 11.30 mm Length Through Hole Board Stack Terminal Strip

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics BSTC-108-D-110-22-T-590-LF - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Double Level
No of Poles: 8
Contact Plating: Tin
Material: Phosphor Bronze
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
134
Multiple Of:
1
Total
$99.83
USD
Quantity
Unit Price
1
$0.79
30
$0.77
125
$0.745
300
$0.73
1,250+
$0.695
Product Variant Information section