text.skipToContent text.skipToNavigation

Manufacturer Part #

EB167A-04-M-180

4 Position Euro Style Terminal Block

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Adam Tech EB167A-04-M-180 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 4
Wire Gauge: AWG 24-8
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Color: Green
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
92
USA:
92
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.40
USD
Quantity
Unit Price
10
$2.94
25
$2.90
75
$2.86
150
$2.83
400+
$2.76
Product Variant Information section