text.skipToContent text.skipToNavigation

Manufacturer Part #

TB001-500-04BE

2~24 Poles Screw Type Horizontal 5.0 Pitch 22~12 (AWG), Terminal Block Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices TB001-500-04BE - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Wire to Board
No of Poles: 4
Wire Gauge: AWG 22-12
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Color: Blue
Insulation Resistance: 500MΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1,000
$0.225
4,000
$0.22
8,000+
$0.215
Product Variant Information section