text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNF100037R0000

DL10/18.SF.N Type 1 Pole 32 A 6 V Grey Color 18 mm Modular Fuse Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNF100037R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
No of Poles: 1
Termination: Screw
Terminal Pitch: 18mm
Rated Voltage: 6V
Current Rating: 32A
Operating Temp Range: -40°C to +70°C
Dimension: 81 x 18 x 81 mm
IP Rating: IP20
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.40
USD
Quantity
Unit Price
4
$5.85
15
$5.79
40
$5.75
100
$5.71
250+
$5.64
Product Variant Information section