text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNF516031R0000

1SNF Series 2 Position 1 Pole 150A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNF516031R0000 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 1
Termination: Cage Clamp
Rated Voltage: 1000V
Current Rating: 150A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
675
Factory Lead Time:
18 Weeks
Minimum Order:
72
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.96
USD
Quantity
Unit Price
9
$6.26
27
$6.20
45
$6.18
180
$6.11
270+
$6.07
Product Variant Information section