text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNF536021R0000

1SNF Series 2 Position 1 Pole 310A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
TE Connectivity 1SNF536021R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 2
Termination: Push-In
Rated Voltage: 1kV
Current Rating: 310A
Dimension: 105 x 67.6 x 73.5 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.90
USD
Quantity
Unit Price
1
$27.90
4
$27.51
15
$27.15
25
$27.01
50+
$26.57
Product Variant Information section