text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNF546011R0000

Compact single-pole power terminal block, cross-section 95 mm², gray/green

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
TE Connectivity 1SNF546011R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 1
Termination: Push-In
Rated Voltage: 1kV
Current Rating: 340A to 420A
Dimension: 118 x 45 x 83.5 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.58
USD
Quantity
Unit Price
1
$47.58
3
$46.99
10
$46.36
20
$46.00
40+
$45.32
Product Variant Information section