text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK505020R0000

2 Position Feed Through Blue 12-24 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
TE Connectivity 1SNK505020R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
No of Poles: 2
Termination: Screw
Rated Voltage: 600V
Current Rating: 20A
Operating Temp Range: -55°C to +110°C
Dimension: 47.3 x 47.3 x 53 mm
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.50
USD
Quantity
Unit Price
50
$0.79
150
$0.77
500
$0.75
1,000
$0.74
2,000+
$0.72
Product Variant Information section