text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK512150R0000

2 Position Ground Green Yellow 3-24 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
TE Connectivity 1SNK512150R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
Termination: Screw Clamp
Operating Temp Range: -55°C to +110°C
Dimension: 48.9 x 48.9 x 63.6 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$100.20
USD
Quantity
Unit Price
20
$5.01
60
$4.92
80
$4.90
200
$4.83
300+
$4.77
Product Variant Information section