text.skipToContent text.skipToNavigation

Manufacturer Part #

2001-1405

4 Position Feed Through Black 14-22 AWG Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 2001-1405 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 4
Termination: Push-In
Rated Voltage: 800V
Current Rating: 17.5A
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$21.80
USD
Quantity
Unit Price
10
$2.18
30
$2.15
100
$2.12
200
$2.10
500+
$2.05
Product Variant Information section