text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-3201

6 Position Din Rail Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
WAGO 2002-3201 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 3
Termination: Cage Clamp
Rated Voltage: 500V
Current Rating: 24A
Gender: Female
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.64
USD
Quantity
Unit Price
4
$6.66
15
$6.58
30
$6.55
100
$6.48
200+
$6.41
Product Variant Information section